SAP51D-B-G1-T
Description: Analog Circuit

Overview of SAP51D-B-G1-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SAP51D-A-G1-T Renesas Electronics Corporation AS-Interface Spec. V3.0 Compliant Universal AS-i IC
SAP51D-B-G1-R Renesas Electronics Corporation AS-Interface Spec. V3.0 Compliant Universal AS-i IC
SAP51D-A-G1-R Renesas Electronics Corporation AS-Interface Spec. V3.0 Compliant Universal AS-i IC

Price & Stock for SAP51D-B-G1-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7494
Newark As-Interface Ic, 34V, Sop-16, Ic Interface Type:Uart, Interface Applications:As - I Networks, Supply Voltage Min:16V, Supply Voltage Max:34V, Interface Case Style:Sop, No. Of Pins:16Pins, Operating Temperature Min:-25°C, Operating Rohs Compliant: Yes |Renesas SAP51D-B-G1-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $10.0300
$10.0300 Buy Now
DISTI # SAP51D-B-G1-T-ND
DigiKey SOP / 16 / 300MIL G1 - TUBE Min Qty: 460 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
  • 460 $11.1888
$11.1888 Buy Now
DISTI # SAP51D-B-G1-T
Avnet Americas INDUS/ - Rail/Tube (Alt: SAP51D-B-G1-T) RoHS: Compliant Min Qty: 460 Package Multiple: 46 Lead time: 24 Weeks, 0 Days Container: Tube 0
  • 1 $8.9000
$8.9000 Buy Now
DISTI # 964-SAP51D-B-G1-T
Mouser Electronics Sensor Interface SAP5 RoHS: Compliant 0
  • 460 $11.1800
$11.1800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 460 Package Multiple: 46 Lead time: 24 Weeks Container: Tube 0
Tube
  • 460 $9.3200
$9.3200 Buy Now

CAD Models for SAP51D-B-G1-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SAP51D-B-G1-T by Renesas Electronics Corporation

SAP51D-B-G1-T
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
ANALOG CIRCUIT
Want to compare parts?
  1. SAP51D-B-G1-T
    Renesas Electronics Corporation
    Analog Circuit
    VS

Alternate Parts for SAP51D-B-G1-T

This table gives cross-reference parts and alternative options found for SAP51D-B-G1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAP51D-B-G1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SAP51D-B-G1-T Micro Peripheral IC Integrated Device Technology Inc SAP51D-B-G1-T vs SAP51D-B-G1-T

Related Parts for SAP51D-B-G1-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAP51D-B-G1-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAP51D-B-G1-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of SAP51D-B-G1-T would you like to use for your alert(s)?
  • Please alert me when SAP51D-B-G1-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAP51D-B-G1-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAP51D-B-G1-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAP51D-B-G1-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAP51D-B-G1-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAP51D-B-G1-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: