Part Details for SAR750-600-2 by Panduit Corp
Overview of SAR750-600-2 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SAR750-600-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-SAR750-600-2
|
Mouser Electronics | Terminals ALUM COMPR Reducing Splice, Fr RoHS: Compliant | 0 |
|
$133.9000 / $148.0700 | Order Now |
|
Onlinecomponents.com | Splice Terminal 250.95mm 40.64mm RoHS: Compliant | 0 |
|
$123.6500 / $157.5600 | Buy Now |
DISTI #
000000000000632747
|
Sager | Terminals ALUM COMPR Reducing Splice, Fr | 0 |
|
Buy Now |
Part Details for SAR750-600-2
SAR750-600-2 CAD Models
SAR750-600-2 Part Data Attributes
|
SAR750-600-2
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SAR750-600-2
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 750 AWG |