Part Details for SAT-0324B by EL.CO SRL
Overview of SAT-0324B by EL.CO SRL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod |
Price & Stock for SAT-0324B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAT-0324B
|
TME | Timer, 0,1s÷6h, triac, SDT/SAT, Number of operation modes: 4, 3A Min Qty: 1 | 0 |
|
$36.8300 / $40.9000 | RFQ |