Part Details for SAT2MSAT25 by StarTech
Overview of SAT2MSAT25 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAT2MSAT25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7361
|
Newark | 2.5In Sata-Mini Sata Ssd Adptr Enclosure, Accessory Type:2.5In Sata To Mini Sata Ssd Adapter Enclosure, Drive Interface:Sata, Product Range:- Rohs Compliant: Yes |Startech SAT2MSAT25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2817162
|
element14 Asia-Pacific | mSATA Mini SSD to 2.5? Drive Enclosure RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$50.4482 | Buy Now |
|
Neutron USA | StarTech.com 2.5in SATA to Mini SATA SSD Adapter Enclosure | 50 |
|
$59.9900 | Buy Now |
Part Details for SAT2MSAT25
SAT2MSAT25 CAD Models
SAT2MSAT25 Part Data Attributes:
|
SAT2MSAT25
StarTech
Buy Now
|
Compare Parts:
SAT2MSAT25
StarTech
|
Samacsys Manufacturer | Startech |