Part Details for SATAPOWADAPR by StarTech
Overview of SATAPOWADAPR by StarTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SATAPOWADAPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3402760
|
Farnell | LEAD, MOLEX-RIGHT ANGLE SATA POWER, 15CM RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 4 |
|
$3.1931 / $3.4060 | Buy Now |
|
Neutron USA | StarTech.com 6in 4 Pin Molex to Right Angle SATA Power Cable Adapter | 50 |
|
$29.9900 | Buy Now |
Part Details for SATAPOWADAPR
SATAPOWADAPR CAD Models
SATAPOWADAPR Part Data Attributes:
|
SATAPOWADAPR
StarTech
Buy Now
|
Compare Parts:
SATAPOWADAPR
StarTech
|
Samacsys Manufacturer | Startech |