There are no models available for this part yet.
Overview of SATAPOWEXT8 by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SATAPOWEXT8 by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5214-SATAPOWEXT8-ND
|
DigiKey | 8IN 15PIN SATA POWER EXT CABLE Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
22 In Stock |
|
$5.3839 / $11.3300 | Buy Now | |
DISTI #
72013450
|
RS | 8in 15 pin SATA Power Extension Cable - 8 SATA power Extension Cable - 8 SATA | StarTech.com SATAPOWEXT8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3000 / $11.4400 | RFQ | |
NAC | 8IN SATA POWER EXTENSION CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$11.7100 | Buy Now | ||
Neutron USA | StarTech.com 8in 15 pin SATA Power Extension Cable | 50 |
|
$12.2000 | Buy Now |