Part Details for SAVGM-RIFTBLACK by Savior Comp (Fans)
Overview of SAVGM-RIFTBLACK by Savior Comp (Fans)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAVGM-RIFTBLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAVGM-RIFTBLACK
|
TME | Optical mouse, black,red, USB A, wireless,wired, 1.8m, 600mAh, 6h Min Qty: 1 | 1 |
|
$40.1900 / $51.4100 | Buy Now |