Part Details for SAVKABELCLS-13 by Savior Comp (Fans)
Overview of SAVKABELCLS-13 by Savior Comp (Fans)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAVKABELCLS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAVKABELCLS-13
|
TME | Cable, Jack 3,5mm 4pin plug,Jack 3.5mm socket x2, 0.2m, black Min Qty: 1 | 28 |
|
$1.0100 / $1.5200 | Buy Now |