Part Details for SAX32412CA4A-16.000M by Suntsu Electronics Inc
Overview of SAX32412CA4A-16.000M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for SAX32412CA4A-16.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SAX32412CA4A-16.000M-ND
|
DigiKey | CRYSTAL 16.000M 12PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
970 In Stock |
|
$0.4265 / $0.6300 | Buy Now |