Part Details for SAYEY718MCA0F0AR00 by Murata Manufacturing Co Ltd
Overview of SAYEY718MCA0F0AR00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for SAYEY718MCA0F0AR00
SAYEY718MCA0F0AR00 CAD Models
SAYEY718MCA0F0AR00 Part Data Attributes:
|
SAYEY718MCA0F0AR00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAYEY718MCA0F0AR00
Murata Manufacturing Co Ltd
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.6 mm | |
Length | 1.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Width | 1.4 mm |