Part Details for SAYEY763MBA0F0AR00 by Murata Manufacturing Co Ltd
Overview of SAYEY763MBA0F0AR00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAYEY763MBA0F0AR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD,1.4x1.8mm SAW Filters ROHS | 3152 |
|
$0.2442 / $0.7458 | Buy Now |
Part Details for SAYEY763MBA0F0AR00
SAYEY763MBA0F0AR00 CAD Models
SAYEY763MBA0F0AR00 Part Data Attributes:
|
SAYEY763MBA0F0AR00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAYEY763MBA0F0AR00
Murata Manufacturing Co Ltd
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.6 mm | |
Length | 1.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Width | 1.4 mm |