Part Details for SB 6.10 A by BRUNS
Overview of SB 6.10 A by BRUNS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for SB 6.10 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRUNS-SB6.10A
|
TME | Hanger, 1m, tools Min Qty: 1 | 20 |
|
$26.3600 / $31.0600 | Buy Now |