Part Details for SB-2 by Essentra Components
Overview of SB-2 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0040
|
Newark | Grommet, Nylon 6.6, 11.1Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:5.6Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:11.1Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components SB-2 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$84.8600 / $115.0400 | Buy Now |
DISTI #
RPC3209-ND
|
DigiKey | BUSHING SPLIT 0.220" NYLON BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
766 In Stock |
|
$0.1524 / $0.3500 | Buy Now |
DISTI #
144-SB-2
|
Mouser Electronics | Grommets & Bushings Snub Bushing,Black,7/16 inHole, Snub Bushing,Black RoHS: Compliant | 544 |
|
$0.1520 / $0.3500 | Buy Now |
DISTI #
70927275
|
RS | Snub Bushing, for 7/16 in panel hole, 1/32-1/8 panel thickness, .22 in cable | Essentra Components SB-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 472 |
|
$0.2940 / $0.3500 | Buy Now |
|
Future Electronics | Circular - 0.437" (11.10mm) Bushing, Split 0.220" (5.59mm) Black RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1250 | Buy Now |
|
Onlinecomponents.com | Snub Bushing - 5.6 mm (0.220 in) - 11.1 mm (7/16 in) - 3.2 mm (0.125 in) RoHS: Compliant |
3000 In Stock |
|
$0.1008 / $0.1702 | Buy Now |
DISTI #
59901364
|
Verical | SB-Snap In Bushing Min Qty: 500 Package Multiple: 500 Date Code: 2144 | Americas - 3000 |
|
$0.1839 / $0.2364 | Buy Now |
DISTI #
RICSB-2
|
DB Roberts | Snub BushingBlack7/16 inHole | 0 |
|
RFQ | |
|
Master Electronics | Snub Bushing - 5.6 mm (0.220 in) - 11.1 mm (7/16 in) - 3.2 mm (0.125 in) RoHS: Compliant |
3000 In Stock |
|
$0.1008 / $0.1702 | Buy Now |
Part Details for SB-2
SB-2 CAD Models
SB-2 Part Data Attributes
|
SB-2
Essentra Components
Buy Now
|
Compare Parts:
SB-2
Essentra Components
|
Samacsys Manufacturer | Essentra Components |