There are no models available for this part yet.
Overview of SB-2830 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
7MPV6283-000 | Renesas Electronics Corporation | SRAM MODULE |
Price & Stock for SB-2830 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72K0307
|
Newark | Replacement Blade 28-30 Awg |Jonard Tools SB-2830 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9500 | Buy Now | |
DISTI #
SB-2830-ND
|
DigiKey | REPLACEMENT BLADE 28-30AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$17.9500 / $20.0100 | Buy Now | |
DISTI #
801-SB-2830
|
Mouser Electronics | Crimpers / Crimping Tools REPLACEMENT BLADE FOR ST-100-30 RoHS: Compliant | 2 |
|
$17.9500 | Buy Now | |
DISTI #
70176738
|
RS | Tool, Crimpers, REPLACEMENT BLADE FOR ST-100-30 | Jonard SB-2830 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0400 / $18.1300 | RFQ | |
Onlinecomponents.com | Replacement Blade 28-30 Awg RoHS: Compliant |
3 In Stock |
|
$17.9500 / $20.9400 | Buy Now | ||
Master Electronics | Replacement Blade 28-30 Awg RoHS: Compliant |
3 In Stock |
|
$17.9500 / $20.9400 | Buy Now |
CAD Models for SB-2830 by Jonard Tools
Part Data Attributes for SB-2830 by Jonard Tools
SB-2830
Jonard Tools
|
|
---|---|
Samacsys Manufacturer
|
Jonard Tools
|
Want to compare parts?
-
SB-2830Jonard ToolsVS
-