Part Details for SB1060FCT by PanJit Semiconductor
Results Overview of SB1060FCT by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SB1060FCT Information
SB1060FCT by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SB1060FCT
SB1060FCT CAD Models
SB1060FCT Part Data Attributes
|
SB1060FCT
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB1060FCT
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB1060FCT
This table gives cross-reference parts and alternative options found for SB1060FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB1060FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
URF2060A | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | SB1060FCT vs URF2060A |
SRF3050D | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | SB1060FCT vs SRF3050D |
PST1600G | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-4 | SB1060FCT vs PST1600G |
RURP870CC | Harris Semiconductor | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 700V V(RRM), Silicon, TO-220AB | SB1060FCT vs RURP870CC |
SRF1070CE | Mospec Semiconductor Corp | Check for Price | 5A, 70V, SILICON, RECTIFIER DIODE, TO-220AB, ITO-220AB, 3 PIN | SB1060FCT vs SRF1070CE |
U16C80A | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-220AB, | SB1060FCT vs U16C80A |
SR1640A | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-220AB, | SB1060FCT vs SR1640A |
SR1050A | Bytesonic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | SB1060FCT vs SR1050A |