Part Details for SB1540 by Diotec Semiconductor AG
Results Overview of SB1540 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SB1540 Information
SB1540 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SB1540
SB1540 CAD Models
SB1540 Part Data Attributes
|
SB1540
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB1540
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 340 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB1540
This table gives cross-reference parts and alternative options found for SB1540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB1540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR1504HA0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, | SB1540 vs SR1504HA0 |
SR1504B0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, | SB1540 vs SR1504B0 |
SR1504B0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, | SB1540 vs SR1504B0G |
SR1504R0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, | SB1540 vs SR1504R0 |
SR1504R0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, | SB1540 vs SR1504R0G |
SB1540TL | SEMIKRON | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | SB1540 vs SB1540TL |
SR1504A0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, | SB1540 vs SR1504A0G |
SBH1540 | SEMIKRON | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | SB1540 vs SBH1540 |
SR1504 | Taiwan Semiconductor | $1.3554 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | SB1540 vs SR1504 |
SR1504HB0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, | SB1540 vs SR1504HB0 |