Part Details for SB2812-1226 by Tamura Corporation of America
Overview of SB2812-1226 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB2812-1226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 3000Vrms 1.2VA 9Term. PC Pin Thru-Hole |
40 In Stock |
|
$1.4500 / $2.2600 | Buy Now |
|
Master Electronics | Power Transformer 3000Vrms 1.2VA 9Term. PC Pin Thru-Hole |
40 In Stock |
|
$1.4500 / $2.2600 | Buy Now |
Part Details for SB2812-1226
SB2812-1226 CAD Models
SB2812-1226 Part Data Attributes:
|
SB2812-1226
Tamura Corporation of America
Buy Now
|
Compare Parts:
SB2812-1226
Tamura Corporation of America
|
Samacsys Manufacturer | Tamura |