-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0355
|
Newark | Schottky Rectifier, Single, 40V, Do201Ad Rohs Compliant: Yes |Vishay SB340-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2702 |
|
$0.3660 / $0.8510 | Buy Now |
DISTI #
38AH2230
|
Newark | 3A,40V, axial, schottky Rect Rohs Compliant: Yes |Vishay SB340-E3/54 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 | Buy Now |
DISTI #
SB340-E3/54
|
Avnet Americas | 3A,40V,AXIAL,SCHOTTKY RECT - Tape and Reel (Alt: SB340-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 18200 |
|
$0.1396 | Buy Now |
|
Bristol Electronics | 4200 |
|
RFQ | ||
DISTI #
SB340-E3/54
|
TME | Diode: Schottky rectifying, THT, 40V, 3A, DO201AD, Ufmax: 0.49V Min Qty: 1 | 1513 |
|
$0.1250 / $0.3850 | Buy Now |
|
CHIPMALL.COM LIMITED | 40V 490mV@3A 3A DO-201AD Schottky Diodes ROHS | 9050 |
|
$0.1230 / $0.2310 | Buy Now |
DISTI #
SB340-E3/54
|
EBV Elektronik | 3A,40V,AXIAL,SCHOTTKY RECT (Alt: SB340-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 40V 490mV3A 3A DO-201AD Schottky Diodes ROHS | 2 |
|
$0.1749 / $0.3402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB340-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SB340-E3/54
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SB340-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB340-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SB340-E3/73 | Vishay Intertechnologies | $0.3485 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SB340-E3/54 vs SB340-E3/73 |