Part Details for SB4200 by Fairview Microwave Inc
Overview of SB4200 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4172
|
Newark | N Bias Tee From 10 Mhz To 4.2 Ghz Rated To 1000 Ma And 72 Volts Dc |Fairview Microwave SB4200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.3200 / $485.5300 | Buy Now |
DISTI #
5328-SB4200-ND
|
DigiKey | BIAS TEE TYPE N 10MHZ-4.2GHZ Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$401.9400 | Buy Now |
DISTI #
74899906
|
RS | N Bias Tee from 10 MHz to 4.2 GHz Rated to 1000 mA and 72 Volts DC | Fairview Microwave SB4200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$375.6300 / $403.9000 | RFQ |
|
Onlinecomponents.com | N Bias Tee from 10 MHz to 4.2 GHz Rated to 1000 mA and 72 Volts DC | 0 |
|
$358.1700 / $379.0900 | Buy Now |
DISTI #
77727681
|
Verical | N Bias Tee From 10 MHz to 4.2 GHz Min Qty: 1 Package Multiple: 1 | Americas - 96 |
|
$321.5900 / $401.9900 | Buy Now |
DISTI #
SB4200
|
Fairview Microwave | Key Specifications, RF Port Connector Series: N, DC Port Connector Series: N, Minimum Frequency: 10 MHz, Maximum Frequency: 4.2 GHz, RF Port Maximum VSWR: 1.25:1, Maximum Voltage: 72 Volts, Maximum DC Current: 1,000 mA. N Bias Tee from 10 MHz to 4.2 GHz Rated to 1000 mA and 72 Volts DC, Bias Tee (sometimes called a bias T) SB4200 from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an N RF port that is male gender. Our N bias tee design is rated for a minimum frequency of 10 MHz and a maximum frquency of 4.2 GHz. Fairview Microwave RF coaxial bias t / tee part number SB4200 has a N DC port connector with a female gender. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 72 Volts and a max. current of 1,000 mA. Our high and low frequency bias tee with N connector is designed with a maximum VSWR of 1.25:1. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above. Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with N RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products. Min Qty: 1 Package Multiple: 1 | 96 |
|
$361.7900 / $401.9900 | Buy Now |