Part Details for SB61A/U by NKK Switches
Overview of SB61A/U by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB61A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9051
|
Newark | Low/Medium Capacity Pushbutton |Nkk Switches SB61A/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $17.4100 | Buy Now |
DISTI #
3937-SB61A/U-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 10A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$12.9273 / $19.5500 | Buy Now |
DISTI #
SB61A/U-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 10A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7100 | Buy Now |
DISTI #
633-SB61A/U
|
Mouser Electronics | Pushbutton Switches STD SIZE PUSHBUTTON LOW TO MED CAPACITY RoHS: Compliant | 0 |
|
$12.2700 / $13.3300 | Order Now |
DISTI #
71056146
|
RS | Switch, Pushbutton, DPDT, ON-(ON),Non-Illuminated, W/ Black Cap,10A,125VAC, Solder | NKK Switches SB61A/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0300 / $11.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$8.5300 | Buy Now |
DISTI #
SB61A/U
|
TTI | Pushbutton Switches STD SIZE PUSHBUTTON LOW TO MED CAPACITY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.6900 / $9.9900 | Buy Now |
|
Powell Electronics | LOW/MEDIUM CAPACITY PUSHBUTTON Min Qty: 1 | 7 |
|
$7.1100 / $10.7500 | Buy Now |
Part Details for SB61A/U
SB61A/U CAD Models
SB61A/U Part Data Attributes
|
SB61A/U
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SB61A/U
NKK Switches
Special Switch, On-(on), Solder Lug Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.22 inch | |
Actuator Travel | 2.3876 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 18.5928 mm | |
Body Height | 20.0152 mm | |
Body Length or Diameter | 31.1912 mm | |
Bushing Length | 0.551 inch | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Terminal Length | 0.224 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |
Alternate Parts for SB61A/U
This table gives cross-reference parts and alternative options found for SB61A/U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB61A/U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB61A | Special Switch, On-(on), Solder Lug Terminal, Panel Mount | NKK Switches | SB61A/U vs SB61A |