-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7233
|
Newark | Sw Diode, Aec-Q101, 250V, 0.2A, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:625Ma Rohs Compliant: Yes |Onsemi SBAS21LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3082 |
|
$0.0330 / $0.1480 | Buy Now |
DISTI #
85AC2150
|
Newark | Sw Diode, Aec-Q101, 250V, 0.2A, Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi SBAS21LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
SBAS21LT1G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS21LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 69000 |
|
$0.0130 / $0.0173 | Buy Now |
|
Bristol Electronics | 5763 |
|
RFQ | ||
|
Bristol Electronics | 989 |
|
RFQ | ||
|
Rochester Electronics | BAS21L - Rectifier Diode, 0.2A, 250V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.0213 / $0.0250 | Buy Now |
DISTI #
SBAS21LT1G
|
TME | Diode: switching, SMD, 250V, 200mA, 50ns, SOT23, Ufmax: 1.25V, 385mW Min Qty: 1 | 38 |
|
$0.0474 / $0.1413 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-SBAS21LT1G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3652 |
|
RFQ | |
DISTI #
SBAS21LT1G
|
Avnet Asia | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R (Alt: SBAS21LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0114 / $0.0128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAS21LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAS21LT1G
onsemi
250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBAS21LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAS21LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBAS21LT3G | onsemi | $0.0632 | 250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | SBAS21LT1G vs SBAS21LT3G |