Part Details for SBB503R3S/EM by Infineon Technologies AG
Overview of SBB503R3S/EM by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SBB503R3S/EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBB503R3S/EM
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 9.1A 12-Pin Screw Mount - Bulk (Alt: SBB503R3S/EM) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for SBB503R3S/EM
SBB503R3S/EM CAD Models
SBB503R3S/EM Part Data Attributes
|
SBB503R3S/EM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SBB503R3S/EM
Infineon Technologies AG
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, MODULE-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , MODULE,12LEAD,2.5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P12 | |
Length | 48.26 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 9.1 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,12LEAD,2.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.509 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 440 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |