Part Details for SBB5089Z by Qorvo
Overview of SBB5089Z by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBB5089Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 12 |
|
RFQ | ||
DISTI #
SBB5089Z
|
Avnet Asia | RF Amp Chip Single MMIC Amplifier 6000MHz 5.25V 3-Pin SOT-89 T/R (Alt: SBB5089Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SBB5089Z
|
Avnet Silica | RF Amp Chip Single MMIC Amplifier 6000MHz 5.25V 3-Pin SOT-89 T/R (Alt: SBB5089Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for SBB5089Z
SBB5089Z CAD Models
SBB5089Z Part Data Attributes
|
SBB5089Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SBB5089Z
Qorvo
Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | QORVO INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 92 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SBB5089Z
This table gives cross-reference parts and alternative options found for SBB5089Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBB5089Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBB5089ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | SBB5089Z vs SBB5089ZSQ |
SBB5089ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SBB5089Z vs SBB5089ZSQ |
SBB5089ZSR | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SBB5089Z vs SBB5089ZSR |
SBB5089Z | 50MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SBB5089Z vs SBB5089Z |