Part Details for SBB5089ZSR by Qorvo
Overview of SBB5089ZSR by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBB5089ZSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 845 |
|
RFQ | ||
|
NexGen Digital | 33 |
|
RFQ |
Part Details for SBB5089ZSR
SBB5089ZSR CAD Models
SBB5089ZSR Part Data Attributes
|
SBB5089ZSR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SBB5089ZSR
Qorvo
Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 92 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SBB5089ZSR
This table gives cross-reference parts and alternative options found for SBB5089ZSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBB5089ZSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBB5089ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | SBB5089ZSR vs SBB5089ZSQ |
SBB5089Z | 50MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SBB5089ZSR vs SBB5089Z |
SBB5089ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | RF Micro Devices Inc | SBB5089ZSR vs SBB5089ZSQ |