Part Details for SBC-12/22-L48F by Murata Power Solutions
Overview of SBC-12/22-L48F by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC-12/22-L48F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001190999
|
Sager | Isolated DC/DC Converters - Other | 0 |
|
Buy Now |
Part Details for SBC-12/22-L48F
SBC-12/22-L48F CAD Models
SBC-12/22-L48F Part Data Attributes
|
SBC-12/22-L48F
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SBC-12/22-L48F
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 275W, Hybrid, SIP-13/9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 13/9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 40.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-P9 | |
Length | 63.5 mm | |
Load Regulation-Max | 6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 275 W | |
Trim/Adjustable Output | NO | |
Width | 31.75 mm |