-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0157
|
Newark | Inductor, 3.3Uh, 20%, 2.3A, Radial Rohs Compliant: Yes |Kemet SBC1-3R3-232 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4340 |
|
$0.2780 / $0.4740 | Buy Now |
DISTI #
399-18895-ND
|
DigiKey | FIXED IND 3.3UH 2.3A 40 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
5000 In Stock |
|
$0.2675 / $0.5300 | Buy Now |
DISTI #
80-SBC1-3R3-232
|
Mouser Electronics | Power Inductors - Leaded 3.3uH 20% 2.3A DCR=40mOhms RoHS: Compliant | 2 |
|
$0.2670 / $0.5300 | Buy Now |
DISTI #
SBC1-3R3-232
|
TME | Inductor: ferrite, 3.3uH, 3.2A, 40mΩ, ±20%, 10kHz Min Qty: 500 | 0 |
|
$0.3910 | RFQ |
DISTI #
3290883
|
element14 Asia-Pacific | INDUCTOR, 3.3UH, 20%, 2.3A, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 4590 |
|
$0.3250 / $0.6124 | Buy Now |
DISTI #
3290883
|
Farnell | INDUCTOR, 3.3UH, 20%, 2.3A, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Each | 4340 |
|
$0.2656 / $0.4084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC1-3R3-232
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC1-3R3-232
KEMET Corporation
General Purpose Inductor, 3.3uH, 20%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.3 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 5.5 mm | |
Package Length | 8.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |