-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0164
|
Newark | Inductor, 6.8Uh, 20%, 1.8A, Radial Rohs Compliant: Yes |Kemet SBC1-6R8-182 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4970 |
|
$0.2860 / $0.4070 | Buy Now |
DISTI #
399-20745-ND
|
DigiKey | FIXED IND 6.8UH 1.8A 60 MOHM TH Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3222 / $0.4944 | Buy Now |
DISTI #
80-SBC1-6R8-182
|
Mouser Electronics | Power Inductors - Leaded 6.8uH 20% 1.8A DCR=60mOhms RoHS: Compliant | 66 |
|
$0.2750 / $0.5500 | Buy Now |
DISTI #
SBC1-6R8-182
|
TME | Inductor: ferrite, 6.8uH, 2.5A, 60mΩ, ±20%, 10kHz Min Qty: 500 | 0 |
|
$0.4180 | RFQ |
DISTI #
SBC1-6R8-182
|
Avnet Abacus | (Alt: SBC1-6R8-182) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC1-6R8-182
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC1-6R8-182
KEMET Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.3 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 5.5 mm | |
Package Length | 8.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |