-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0171
|
Newark | Inductor, 1000Uh, 10%, 0.18A, Radial Rohs Compliant: Yes |Kemet SBC2-102-181 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8050 / $1.2900 | Buy Now |
DISTI #
399-18899-ND
|
DigiKey | FIXED IND 1MH 180MA 4 OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
2306 In Stock |
|
$0.7300 / $1.2400 | Buy Now |
DISTI #
80-SBC2-102-181
|
Mouser Electronics | Power Inductors - Leaded 1000uH 10% 180mA DCR=4Ohms RoHS: Compliant | 3899 |
|
$0.7300 / $1.2400 | Buy Now |
DISTI #
SBC2-102-181
|
TME | Inductor: ferrite, 1mH, 250mA, 4000mΩ, ±10%, 10kHz Min Qty: 1 | 165 |
|
$0.9000 / $1.6800 | Buy Now |
DISTI #
SBC2-102-181
|
Avnet Abacus | (Alt: SBC2-102-181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC2-102-181
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC2-102-181
KEMET Corporation
General Purpose Inductor, 1000uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5.5 mm | |
Lead Spacing | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 7 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.18 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |