SBC2-1R0-612
Description: General Purpose Inductor, 1uH, 20%, Ferrite-Core,

Overview of SBC2-1R0-612 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Price & Stock for SBC2-1R0-612 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH0167
Newark Inductor, 1Uh, 20%, 6.1A, Radial Rohs Compliant: Yes |Kemet SBC2-1R0-612 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 190
  • 10 $0.4790
  • 25 $0.4440
  • 50 $0.4180
  • 100 $0.3910
  • 500 $0.3680
$0.3680 / $0.4790 Buy Now
DISTI # 399-18900-ND
DigiKey FIXED IND 1UH 6.1A 10 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk 26
In Stock
  • 1 $0.6400
  • 10 $0.5390
  • 25 $0.4900
  • 50 $0.4606
  • 100 $0.3821
  • 250 $0.3527
  • 500 $0.3450
$0.3450 / $0.6400 Buy Now
DISTI # 80-SBC2-1R0-612
Mouser Electronics Power Inductors - Leaded 1uH 20% 6.1A DCR=10mOhms RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.4610
  • 100 $0.3530
  • 500 $0.3450
$0.3450 / $0.6400 Order Now
DISTI # SBC2-1R0-612
TME Inductor: ferrite, 1uH, 8.5A, 10mΩ, ±20%, 10kHz Min Qty: 500 0
  • 500 $0.5240
$0.5240 RFQ
DISTI # SBC2-1R0-612
Avnet Abacus (Alt: SBC2-1R0-612) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SBC2-1R0-612 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SBC2-1R0-612 by KEMET Corporation

SBC2-1R0-612
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
0.01 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
Lead Length
3.5 mm
Lead Spacing
4 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Package Diameter
7 mm
Package Length
8 mm
Package Style
Radial
Packing Method
Tray
Rated Current-Max
6.1 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
20%
Want to compare parts?
  1. SBC2-1R0-612
    KEMET Corporation
    General Purpose Inductor, 1uH, 20%, Ferrite-Core,
    VS

Related Parts for SBC2-1R0-612

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBC2-1R0-612 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBC2-1R0-612 by KEMET Corporation

Select Manufacturer
Which Manufacturer of SBC2-1R0-612 would you like to use for your alert(s)?
  • Please alert me when SBC2-1R0-612 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBC2-1R0-612 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBC2-1R0-612 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBC2-1R0-612 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBC2-1R0-612.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBC2-1R0-612 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: