-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10000uH, 10%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0220
|
Newark | Inductor, 10000Uh, 10%, 0.11A, Radial Rohs Compliant: Yes |Kemet SBC4-103-111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$0.5910 / $1.2800 | Buy Now |
DISTI #
399-18917-ND
|
DigiKey | FIXED IND 10MH 110MA 19.5 OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1898 In Stock |
|
$0.5302 / $1.2300 | Buy Now |
DISTI #
80-SBC4-103-111
|
Mouser Electronics | Power Inductors - Leaded 10000uH 10% 110mA DCR=19.5Ohms RoHS: Compliant | 3640 |
|
$0.5300 / $1.2300 | Buy Now |
DISTI #
77367167
|
Verical | Power Choke Unshielded Wirewound 10000uH 10% 10KHz Ferrite 0.15A 19.5Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 202 |
|
$0.8323 / $0.9950 | Buy Now |
DISTI #
SBC4-103-111
|
TME | Inductor: ferrite, 10mH, 150mA, 19500mΩ, ±10%, 10kHz Min Qty: 1 | 202 |
|
$0.5870 / $1.0980 | Buy Now |
DISTI #
3290949
|
element14 Asia-Pacific | INDUCTOR, 10000UH, 10%, 0.11A, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 280 |
|
$0.5144 / $1.1956 | Buy Now |
DISTI #
3290949
|
Farnell | INDUCTOR, 10000UH, 10%, 0.11A, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 280 |
|
$0.4514 / $1.1204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC4-103-111
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC4-103-111
KEMET Corporation
General Purpose Inductor, 10000uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 19.5 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9 mm | |
Package Length | 14.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.11 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |