SBC7-680-222
Description: General Purpose Inductor, 68uH, 10%, Ferrite-Core,

Overview of SBC7-680-222 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SBC7-680-222 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH0282
Newark Inductor, 68Uh, 10%, 2.2A, Radial Rohs Compliant: Yes |Kemet SBC7-680-222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 171
  • 1 $1.6800
  • 10 $1.4400
  • 25 $1.2900
  • 50 $1.1300
  • 100 $0.9880
  • 500 $0.9040
  • 1,000 $0.8480
  • 2,500 $0.8180
$0.8180 / $1.6800 Buy Now
DISTI # 399-18956-ND
DigiKey FIXED IND 68UH 2.2A 90 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk 166
In Stock
  • 1 $1.6300
  • 10 $1.3860
  • 25 $1.2768
  • 50 $1.1410
  • 100 $0.9509
  • 250 $0.9238
  • 500 $0.8694
  • 1,000 $0.8151
  • 2,500 $0.7879
$0.7879 / $1.6300 Buy Now
DISTI # 80-SBC7-680-222
Mouser Electronics Power Inductors - Leaded 68uH 10% 2.2A DCR=90mOhms RoHS: Compliant 0
  • 1 $1.6200
  • 10 $1.3800
  • 100 $0.9500
  • 500 $0.8690
  • 1,000 $0.8150
  • 2,500 $0.7870
$0.7870 / $1.6200 Order Now
DISTI # SBC7-680-222
TME Inductor: ferrite, 68uH, 3A, 90mΩ, ±10%, 10kHz Min Qty: 1 100
  • 1 $1.4000
  • 10 $1.0600
  • 50 $0.9200
  • 100 $0.8700
$0.8700 / $1.4000 Buy Now
DISTI # SBC7-680-222
Avnet Abacus (Alt: SBC7-680-222) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SBC7-680-222 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SBC7-680-222 by KEMET Corporation

SBC7-680-222
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
0.09 Ω
Inductance-Nom (L)
68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
Lead Length
3.5 mm
Lead Spacing
10 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Package Diameter
15 mm
Package Length
14 mm
Package Style
Radial
Packing Method
Bulk
Rated Current-Max
2.2 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. SBC7-680-222
    KEMET Corporation
    General Purpose Inductor, 68uH, 10%, Ferrite-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBC7-680-222 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBC7-680-222 by KEMET Corporation

Select Manufacturer
Which Manufacturer of SBC7-680-222 would you like to use for your alert(s)?
  • Please alert me when SBC7-680-222 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBC7-680-222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBC7-680-222 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBC7-680-222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBC7-680-222.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBC7-680-222 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: