Part Details for SBC847CDXV6T1G by onsemi
Overview of SBC847CDXV6T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SBC847CDXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SBC847CDXV6T1GCT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SOT-563 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3879 In Stock |
|
$0.0784 / $0.3700 | Buy Now |
DISTI #
SBC847CDXV6T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: SBC847CDXV6T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0928 | Buy Now |
DISTI #
863-SBC847CDXV6T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 45V RoHS: Compliant | 29737 |
|
$0.0780 / $0.3700 | Buy Now |
|
Future Electronics | SBC847 Series 45 V 0.1 A Surface Mount Dual General Purpose Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0834 / $0.0911 | Buy Now |
|
Future Electronics | SBC847 Series 45 V 0.1 A Surface Mount Dual General Purpose Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0834 / $0.0911 | Buy Now |
DISTI #
SBC847CDXV6T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: SBC847CDXV6T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0928 | Buy Now |
DISTI #
SBC847CDXV6T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: SBC847CDXV6T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0928 | Buy Now |
DISTI #
SBC847CDXV6T1G
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-563 T/R (Alt: SBC847CDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SBC847CDXV6T1G
|
EBV Elektronik | Trans GP BJT NPN 45V 0.1A 6-Pin SOT-563 T/R (Alt: SBC847CDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for SBC847CDXV6T1G
SBC847CDXV6T1G CAD Models
SBC847CDXV6T1G Part Data Attributes
|
SBC847CDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847CDXV6T1G
onsemi
NPN Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 420 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |