Part Details for SBC847CWT3G by onsemi
Overview of SBC847CWT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SBC847CWT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SBC847CWT3GCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5465 In Stock |
|
$0.0206 / $0.2100 | Buy Now |
DISTI #
SBC847CWT3G
|
Avnet Americas | Trans GP NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847CWT3G) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50000 Partner Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
SBC847CWT3G
|
Avnet Americas | Trans GP NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847CWT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0195 / $0.0232 | Buy Now |
DISTI #
863-SBC847CWT3G
|
Mouser Electronics | Bipolar Transistors - BJT NPN Bipolar Transistor RoHS: Compliant | 2764 |
|
$0.0230 / $0.2100 | Buy Now |
|
Rochester Electronics | SBC847CWT3G - SBC847 - NPN Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 280000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SBC847CWT3G
|
Avnet Americas | Trans GP NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847CWT3G) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50000 Partner Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
SBC847CWT3G
|
Avnet Americas | Trans GP NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847CWT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0195 / $0.0232 | Buy Now |
DISTI #
SBC847CWT3G
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.2W, SC70,SOT323 Min Qty: 25 | 0 |
|
$0.0630 / $0.1300 | RFQ |
DISTI #
SBC847CWT3G
|
Avnet Americas | Trans GP NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847CWT3G) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50000 Partner Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
SBC847CWT3G
|
Avnet Americas | Trans GP NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847CWT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0195 / $0.0232 | Buy Now |
Part Details for SBC847CWT3G
SBC847CWT3G CAD Models
SBC847CWT3G Part Data Attributes
|
SBC847CWT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847CWT3G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |