Part Details for SBC856BDW1T3G by onsemi
Overview of SBC856BDW1T3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for SBC856BDW1T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7168
|
Newark | Dual Pnp Bipolar Transistor/ Reel |Onsemi SBC856BDW1T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
SBC856BDW1T3GOSCT-ND
|
DigiKey | TRANS 2PNP 65V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9335 In Stock |
|
$0.0505 / $0.4200 | Buy Now |
DISTI #
SBC856BDW1T3G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC856BDW1T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0570 | Buy Now |
DISTI #
863-SBC856BDW1T3G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR PNP 65V RoHS: Compliant | 41394 |
|
$0.0490 / $0.4200 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 65V 0.1A 380mW Automotive 6-Pin SC-88 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0491 / $0.0532 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 65V 0.1A 380mW Automotive 6-Pin SC-88 T/R RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0491 / $0.0532 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 65V V(BR)CEO, 2-ELEMENT, PNP, SILICON | 4599 |
|
$0.0478 / $0.1472 | Buy Now |
DISTI #
SBC856BDW1T3G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC856BDW1T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0570 | Buy Now |
DISTI #
SBC856BDW1T3G
|
TME | Transistor: PNP x2, bipolar, 65V, 0.1A, 0.38W, SC70-6,SC88,SOT363 Min Qty: 20 | 0 |
|
$0.0630 / $0.1020 | RFQ |
DISTI #
SBC856BDW1T3G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC856BDW1T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0570 | Buy Now |
Part Details for SBC856BDW1T3G
SBC856BDW1T3G CAD Models
SBC856BDW1T3G Part Data Attributes
|
SBC856BDW1T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC856BDW1T3G
onsemi
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |