-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7176
|
Newark | Dual Pnp Bipolar Transistor/ Reel |Onsemi SBC857CDW1T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0780 | Buy Now |
DISTI #
SBC857CDW1T1GOSCT-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SOT-363 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4840 In Stock |
|
$0.0548 / $0.4600 | Buy Now |
DISTI #
SBC857CDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC857CDW1T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0526 / $0.0628 | Buy Now |
DISTI #
SBC857CDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC857CDW1T1G) RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 75000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
863-SBC857CDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR PNP 45V RoHS: Compliant | 22346 |
|
$0.0610 / $0.4300 | Buy Now |
DISTI #
59374059
|
Verical | Trans GP BJT PNP 45V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R Min Qty: 128 Package Multiple: 1 Date Code: 1738 | Americas - 2368 |
|
$0.0461 / $0.0582 | Buy Now |
|
Rochester Electronics | BC856B - Dual PNP Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0525 / $0.0618 | Buy Now |
DISTI #
SBC857CDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC857CDW1T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0526 / $0.0628 | Buy Now |
DISTI #
SBC857CDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC857CDW1T1G) RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 75000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
SBC857CDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC857CDW1T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0526 / $0.0628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC857CDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC857CDW1T1G
onsemi
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |