Part Details for SBCHE68R2J by TE Connectivity
Results Overview of SBCHE68R2J by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBCHE68R2J Information
SBCHE68R2J by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SBCHE68R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0207
|
Newark | Bche 7 W 8R2 5% |Cgs Te Connectivity SBCHE68R2J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$0.5570 / $0.6620 | Buy Now |
DISTI #
16R6605
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 8.2 Ohm, 7 W, - 5%, 7.6 V, Axial Leaded |Cgs Te Connectivity SBCHE68R2J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $0.5850 | Buy Now |
DISTI #
5-1623732-6
|
Avnet Americas | Res Wirewound 8.2 Ohm 5% 7W ?400ppm/?C Ceramic AXL Thru-Hole - Bulk (Alt: 5-1623732-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4272 / $0.4520 | Buy Now |
DISTI #
5-1623732-6
|
Avnet Abacus | Resistor High Power Wirewound 82 Ohm 5 7W 400ppmC Ceramic Axial Leaded BoxLoose Piece (Alt: 5-1623732-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SBCHE68R2J
SBCHE68R2J CAD Models
SBCHE68R2J Part Data Attributes
|
SBCHE68R2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE68R2J
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 400ppm, 8.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7.5763 V |