-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7865
|
Newark | Inductor, 68Uh, 10%, 1.7A, Radial, Product Range:Sbcp Series, Inductance:68µh, Rms Current (Irms):1.7A, Saturation Current (Isat):3.76A, Dc Resistance Max:0.11Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SBCP-14HY680B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$1.1800 / $3.3400 | Buy Now |
DISTI #
2266-SBCP-14HY680B-ND
|
DigiKey | FIXED IND 68UH 1.7A 110 MOHM TH Min Qty: 40 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
300 In Stock |
|
$1.9900 | Buy Now |
DISTI #
399-20016-ND
|
DigiKey | FIXED IND 68UH 1.7A 110 MOHM TH Min Qty: 40 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1302 | Buy Now |
DISTI #
80-SBCP-14HY680B
|
Mouser Electronics | Power Inductors - Leaded 68uH 10% 1.7A DCR=110mOhms RoHS: Compliant | 94 |
|
$1.1300 / $3.2100 | Buy Now |
DISTI #
71545488
|
RS | Inductor, Fixed, Power, Ferrite Core,68uH,1.7A,110mohm | KEMET SBCP-14HY680B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$1.3600 / $1.9200 | Buy Now |
DISTI #
62982219
|
Verical | Power Choke Unshielded Drum Core 68uH 10% 10KHz Ferrite 2.45A 0.11Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 300 |
|
$1.5600 / $1.8700 | Buy Now |
DISTI #
SBCP-14HY680B
|
Avnet Abacus | Power Inductor, 68 uH, 2.45 A, 3.76 A, 110 Milliohm, � 10% (Alt: SBCP-14HY680B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP-14HY680B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-14HY680B
KEMET Corporation
GENERAL PURPOSE INDUCTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 12 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |