-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7890
|
Newark | Inductor, 4.7Uh, 20%, 2.1A, Radial, Product Range:Sbcp Series, Inductance:4.7µh, Rms Current (Irms):2.1A, Saturation Current (Isat):2.3A, Dc Resistance Max:0.043Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SBCP-47HY4R7B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 462 |
|
$0.3880 / $0.5190 | Buy Now |
DISTI #
399-19993-ND
|
DigiKey | FIXED IND 4.7UH 2.1A 43 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
295 In Stock |
|
$0.4530 / $0.9800 | Buy Now |
DISTI #
80-SBCP-47HY4R7B
|
Mouser Electronics | Power Inductors - Leaded 4.7uH 20% 2.1A DCR=43mOhms RoHS: Compliant | 92 |
|
$0.3730 / $0.6900 | Buy Now |
DISTI #
71545516
|
RS | Inductor, Fixed, Power, Ferrite Core,4.7uH,2.1A,43mohm | KEMET SBCP-47HY4R7B RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
DISTI #
SBCP-47HY4R7B
|
Avnet Abacus | Power Inductor, 4.7 uH, 2.96 A, 2.3 A, 43 Milliohm, � 20% (Alt: SBCP-47HY4R7B) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP-47HY4R7B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-47HY4R7B
KEMET Corporation
GENERAL PURPOSE INDUCTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 5 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |