-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7915
|
Newark | Inductor, 33Uh, 20%, 2.1A, Radial, Product Range:Sbcp Series, Inductance:33Μh, Rms Current (Irms):2.1A, Saturation Current (Isat):2.7A, Dc Resistance Max:0.09Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SBCP-80HY330H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 459 |
|
$1.1500 / $2.6000 | Buy Now |
DISTI #
92AC9192
|
Newark | V |Kemet SBCP-80HY330H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 / $1.0900 | Buy Now |
DISTI #
399-19975-1-ND
|
DigiKey | FIXED IND 33UH 2.1A 90 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0726 / $2.1500 | Buy Now |
DISTI #
80-SBCP-80HY330H
|
Mouser Electronics | Power Inductors - Leaded 33uH 20% 2.1A DCR=90mOhms RoHS: Compliant | 329 |
|
$1.0200 / $2.5000 | Buy Now |
DISTI #
71545538
|
RS | Inductor, Fixed, Power, Ferrite Core,33uH,2.1A,90mohm | KEMET SBCP-80HY330H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP-80HY330H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-80HY330H
KEMET Corporation
GENERAL PURPOSE INDUCTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |