-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBCW66GLT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.8A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12156 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
SBCW66GLT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBCW66GLT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
863-SBCW66GLT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 45V RoHS: Compliant | 12968 |
|
$0.0540 / $0.4500 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 45V RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0540 / $0.0603 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 45V RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0540 / $0.0603 | Buy Now |
|
Rochester Electronics | BCW66 - Small Signal Bipolar Transistor, 1A, 45V, uPN RoHS: Compliant Status: Active Min Qty: 1 | 822000 |
|
$0.0521 / $0.0613 | Buy Now |
DISTI #
SBCW66GLT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBCW66GLT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
SBCW66GLT1G
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 0.225/0.3W, SOT23 Min Qty: 5 | 0 |
|
$0.0750 / $0.1500 | RFQ |
DISTI #
SBCW66GLT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBCW66GLT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
SBCW66GLT1G
|
Avnet Asia | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R (Alt: SBCW66GLT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0554 / $0.0735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCW66GLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBCW66GLT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |