Part Details for SBF065DAPL by FUJITSU Limited
Overview of SBF065DAPL by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBF065DAPL
SBF065DAPL CAD Models
SBF065DAPL Part Data Attributes
|
SBF065DAPL
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
SBF065DAPL
FUJITSU Limited
SAW Filter, 1 Function(s), 57MHz, 5 Pin(s), Plastic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 57 MHz | |
Filter Type | SAW FILTER | |
Height | 5.2 mm | |
Insertion Loss-Max | 26.8 dB | |
Length | 13.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Material | PLASTIC | |
Width | 2.15 mm |