Part Details for SBK201209T-121Y-N by YAGEO Corporation
Overview of SBK201209T-121Y-N by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
G86104121YEU | Amphenol Communications Solutions | Protect Header 2.0mm Pitch Rightangle DIP, 1x4Pin, MATTE TIN, NY66, TAIL=3.4mm, W/KINK | |
861400121YO2090LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Position, Vertical. |
Price & Stock for SBK201209T-121Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBK201209T-121Y-N
|
TTI | Ferrite Beads 120 OHM 25% 100MHZ 300MA Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0091 / $0.0119 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 31070 |
|
RFQ | |
DISTI #
SBK201209T-121Y-N
|
Avnet Asia | Ferrite Bead, 0805 [2012 Metric], 120 Ohm, 300 mA, 250 Milliohm, ? 25% (Alt: SBK201209T-121Y-N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SBK201209T-121Y-N
SBK201209T-121Y-N CAD Models
SBK201209T-121Y-N Part Data Attributes
|
SBK201209T-121Y-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SBK201209T-121Y-N
YAGEO Corporation
Ferrite Chip, 1 Function(s), 0.3A, LEAD FREE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |