Part Details for SBK201209T-301Y-N by YAGEO Corporation
Overview of SBK201209T-301Y-N by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4930-1YCPZ-RL | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R7 | Analog Devices | UltraLow Dist Low Vltg ADC Dri | |
ADA4930-1YCPZ-R2 | Analog Devices | UltraLow Dist Low Vltg ADC Dri |
Price & Stock for SBK201209T-301Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBK201209T-301Y-N
|
Avnet Asia | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 300 mA, 300 Milliohm, ? 25% (Alt: SBK201209T-301Y-N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SBK201209T-301Y-N
SBK201209T-301Y-N CAD Models
SBK201209T-301Y-N Part Data Attributes
|
SBK201209T-301Y-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SBK201209T-301Y-N
YAGEO Corporation
Ferrite Chip, 1 Function(s), 0.3A, LEAD FREE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for SBK201209T-301Y-N
This table gives cross-reference parts and alternative options found for SBK201209T-301Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBK201209T-301Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBK201209T-301Y-S | Ferrite Chip, 1 Function(s), 0.3A, | YAGEO Corporation | SBK201209T-301Y-N vs SBK201209T-301Y-S |