Part Details for SBR6121 by Spectrum Microwave
Overview of SBR6121 by Spectrum Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SBR6121
SBR6121 CAD Models
SBR6121 Part Data Attributes
|
SBR6121
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SBR6121
Spectrum Microwave
20 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H2, TO-8B
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 9.4 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |