Part Details for SBR6191 by API Technologies Corp
Overview of SBR6191 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBR6191
SBR6191 CAD Models
SBR6191 Part Data Attributes
|
SBR6191
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
SBR6191
API Technologies Corp
Wide Band Medium Power Amplifier, 100MHz Min, 600MHz Max, H2, TO-8B
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 22 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |