Part Details for SBR6191 by Spectrum Microwave
Overview of SBR6191 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBR6191
SBR6191 CAD Models
SBR6191 Part Data Attributes:
|
SBR6191
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SBR6191
Spectrum Microwave
100 MHz - 600 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, H2, TO-8B
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 22 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |