-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5072
|
Newark | Schottky Rect, Aec-Q101, 40V, 3A, Do214Ab Rohs Compliant: Yes |Onsemi SBRS8340T3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6750 |
|
$0.3650 / $0.8530 | Buy Now |
DISTI #
76T7209
|
Newark | Rec Smc Special Shtky/ Reel Rohs Compliant: Yes |Onsemi SBRS8340T3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3730 | Buy Now |
DISTI #
SBRS8340T3G
|
Avnet Americas | Diode Schottky 40V 4A 2-Pin SMC T/R - Tape and Reel (Alt: SBRS8340T3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2431 / $0.2778 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Rochester Electronics | MBRS340 - Schottky Power Rectifier RoHS: Not Compliant Status: Active Min Qty: 1 | 4231 |
|
$0.2559 / $0.3010 | Buy Now |
|
ComSIT USA | SURFACE MOUNT SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-SBRS8340T3G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2206 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 8 |
|
RFQ | |
DISTI #
SBRS8340T3G
|
Avnet Asia | Diode Schottky 40V 4A 2-Pin SMC T/R (Alt: SBRS8340T3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.2614 / $0.4140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBRS8340T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRS8340T3G
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | 403-03SMC2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBRS8340T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRS8340T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRS340_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SBRS8340T3G vs MBRS340_NL |
MBRS340 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, CASE 403-03, SMC, 2 PIN | SBRS8340T3G vs MBRS340 |
MBRS340TR | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SIMILAR TO DO-214AB, SMC, 2 PIN | SBRS8340T3G vs MBRS340TR |
MBRS340 | Motorola Mobility LLC | Check for Price | 4A, 40V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN | SBRS8340T3G vs MBRS340 |
MBRS340T3 | onsemi | Check for Price | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL | SBRS8340T3G vs MBRS340T3 |
MBRS340 | onsemi | $0.2934 | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 3000-REEL | SBRS8340T3G vs MBRS340 |
MBRS340T3G | onsemi | $0.3599 | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL | SBRS8340T3G vs MBRS340T3G |