Part Details for SBS6 (ALTERNATE: E212179) by Mersen Electrical Power
Overview of SBS6 (ALTERNATE: E212179) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBS6 (ALTERNATE: E212179)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896361
|
RS | Fuse, Ferrule, Fast Acting, Midget, PC Mount, 100kA, 600VAC, 6A | Mersen SBS6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 12 |
|
$13.0100 / $16.2600 | Buy Now |