SBS9080-524T
Description: Data Line Filter, 2 Function(s), 50V, 5A, 4 Pin(s), ROHS COMPLIANT, SMD, 4 PIN

Overview of SBS9080-524T by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F524T8ADFP#30 Renesas Electronics Corporation 32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously
R5F524T8ADFF#30 Renesas Electronics Corporation 32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously

Price & Stock for SBS9080-524T by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-SBS9080-524TTB-ND
DigiKey IND COMMON MODE CHOKE SMD Lead time: 99 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
Buy Now

CAD Models for SBS9080-524T by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SBS9080-524T by KEMET Corporation

SBS9080-524T
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
COMMON MODE CHOKE
DC Resistance-Max
15 Ω
Filter Type
DATA LINE FILTER
Height
5.4 mm
Inductance
2.4 µH
Insulation Resistance-Min
10 MΩ
Length
9.7 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Packing Method
TAPE AND REEL
Rated Current
5 A
Rated Voltage
50 V
Width
8.7 mm
Want to compare parts?
  1. SBS9080-524T
    KEMET Corporation
    Data Line Filter, 2 Function(s), 50V, 5A, 4 Pin(s), ROHS COMPLIANT, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBS9080-524T by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBS9080-524T by KEMET Corporation

Select Manufacturer
Which Manufacturer of SBS9080-524T would you like to use for your alert(s)?
  • Please alert me when SBS9080-524T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBS9080-524T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBS9080-524T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBS9080-524T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBS9080-524T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBS9080-524T by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: