Part Details for SBSX75A-PLUG-COVER by Anderson Power Products
Overview of SBSX75A-PLUG-COVER by Anderson Power Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBSX75A-PLUG-COVER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK6536
|
Newark | Plug Cover, Pbt/Pc, Sealed Conn, Accessory Type:Cover, For Use With:Anderson Powerpole Sbs X-75A Series Plug Connectors, Connector Body Material:Pbt (Polybutylene Terephthalate), Pc (Polycarbonate) Body Rohs Compliant: Yes |Anderson Power Products SBSX75A-PLUG-COVER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 299 |
|
$2.7500 / $3.3300 | Buy Now |
DISTI #
2243-SBSX75A-PLUG-COVER-ND
|
DigiKey | SBSX-75A PLUG COVER ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
81 In Stock |
|
$2.1448 / $3.9700 | Buy Now |
DISTI #
879-SBSX75APLUGCOVER
|
Mouser Electronics | Heavy Duty Power Connectors SBSX-75A PLUG COVER ASSEMBLY RoHS: Compliant | 158 |
|
$2.1400 / $3.9700 | Buy Now |
DISTI #
73370517
|
RS | Connector, SBS-X-75A PLUG COVER ASSEMBLY | Anderson Power Products SBSX75A-PLUG-COVER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 90 |
|
$2.9200 / $4.0500 | Buy Now |
|
Onlinecomponents.com | SBS®X-75A Plug Cover with Lanyard RoHS: Compliant |
285 In Stock |
|
$2.3400 / $3.3500 | Buy Now |
DISTI #
62405213
|
Verical | SBSX75A-PLUG-COVER Min Qty: 20 Package Multiple: 10 Date Code: 2205 | Americas - 280 |
|
$4.1222 / $4.4371 | Buy Now |
DISTI #
000000000006358281
|
Sager | Heavy Duty Power Connectors PLUG COVER ASSEM Min Qty: 1 | 289 |
|
$1.8500 / $2.4400 | Buy Now |
DISTI #
4222383
|
element14 Asia-Pacific | PLUG COVER, PBT/PC, SEALED CONN RoHS: Compliant Min Qty: 1 Container: Each | 299 |
|
$2.2586 / $4.1556 | Buy Now |
DISTI #
4222383
|
Farnell | PLUG COVER, PBT/PC, SEALED CONN RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 299 |
|
$2.9807 / $3.6069 | Buy Now |
|
Master Electronics | SBS®X-75A Plug Cover with Lanyard RoHS: Compliant |
285 In Stock |
|
$2.3400 / $3.3500 | Buy Now |
Part Details for SBSX75A-PLUG-COVER
SBSX75A-PLUG-COVER CAD Models
SBSX75A-PLUG-COVER Part Data Attributes:
|
SBSX75A-PLUG-COVER
Anderson Power Products
Buy Now
|
Compare Parts:
SBSX75A-PLUG-COVER
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |